SBSMP5000152MXT

Knowles Syfer
843-SBSMP5000152MXT
SBSMP5000152MXT

Mfr.:

Description:
EMI Filter Circuits SBSM 500V 1.50 nF +/-20% X7R (2R1) , EMI filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,267.25 ₹1,267.25
₹1,151.70 ₹11,517.00
₹1,007.28 ₹25,182.00
₹949.50 ₹47,475.00
₹892.66 ₹89,266.00
₹806.01 ₹2,01,502.50
Full Reel (Order in multiples of 500)
₹777.12 ₹3,88,560.00

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
EMI Network Filters
Pi Filter
1500 pF
500 V
10 A
SMD/SMT
- 55 C
+ 125 C
SBSMP
Reel
Cut Tape
Attenuation: 39 dB
Brand: Knowles Syfer
Height: 3.18 mm
Length: 6.6 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 500
Subcategory: Filters
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548009099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES