SFAAC5000101MC0

Knowles Syfer
843-SFAAC5000101MC0
SFAAC5000101MC0

Mfr.:

Description:
EMI Feedthrough Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Feedthrough Filters
RoHS:  
SFAAC
C Filter
100 pF
500 VDC
10 A
- 55 C
+ 125 C
Bulk
Brand: Knowles Syfer
Diameter: 4 mm
Lead Diameter: 0.7 mm
Length: 9.2 mm
Product: Feedthrough Capacitors
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Thread Size: 4 - 40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES