SFAAC5000221MC0

Knowles Syfer
843-SFAAC5000221MC0
SFAAC5000221MC0

Mfr.:

Description:
EMI Feedthrough Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,435.73 ₹2,435.73
₹2,307.14 ₹23,071.40
25 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Feedthrough Filters
RoHS:  
SFAAC
C Filter
220 pF
500 VDC
10 A
- 55 C
+ 125 C
C0G (NP0)
Bulk
Brand: Knowles Syfer
Diameter: 4 mm
Lead Diameter: 0.7 mm
Length: 9.2 mm
Product: Feedthrough Capacitors
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Thread Size: 4 - 40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES