A4M3

Knowles Voltronics
768-A4M3
A4M3

Mfr.:

Description:
Trimmer/Variable Capacitors 0.45 - 3pF 125volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,492.21 ₹4,492.21
₹3,366.59 ₹33,665.90
₹2,595.06 ₹1,29,753.00
₹2,539.16 ₹2,53,916.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
0.45 pF to 3 pF
125 V
SMD/SMT
5.72 mm (0.225 in)
Multi-Turn PTFE Trimmer Capacitors
4.06 mm
- 65 C
+ 125 C
A4
Bulk
Brand: Knowles Voltronics
Product: Trimmer Capacitors - PTFE Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 3000
Factory Pack Quantity: 10
Subcategory: Capacitors
Test Frequency: 100 MHz
Unit Weight: 4.885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
TARIC:
8532300000
MXHTS:
8532300500
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A1 & A4 PTFE Trimmers

Voltronics / Knowles A1 and A4 Polytetrafluoroethylene (PTFE) Trimmers are capacitors featuring a high-reliability solid dielectric, positive tuning stops, and up to 5 (A4) or 13 (A1) full turns of linear tuning. Voltronics / Knowles A1 PTFE Trimmers are an ideal replacement for conventional miniature-air and sapphire dielectric trimmers. A1 assures no intermittent noiseless performance. A4 PTFE Trimmers offer the shortest length of any similar trimmer capacitor.

Voltronics Ceramic Half-Turn SMT Capacitors

Voltronics / Knowles Ceramic Half-turn SMT Variable Capacitors are small, inexpensive trimmers available in tape-and-reel format for use with automated assembly equipment. In spite of their small size, they can provide a generous amount of capacitance (up to 100 pF) for high-frequency applications. Used for applications that require adjustable capacitance in a miniature, surface-mountable package at low cost, the Ceramic Half-turn SMT Variable Capacitors provide enough capacitance range to fine-tune filter center frequencies and correct for oscillator drift. The quality factor (Q) of these trimmers is about 1500 at 1 MHz. The temperature coefficient is typically 0 to -750 ppm/°C while capacitance drift ranges from ± 1% to ±5%. These trimmers are generally rated for maximum DC withstanding voltage of about 220 V.

A Multi-turn Trimmers

Voltronics / Knowles multi-turn trimmers, Series A, are ideal, economical replacements for miniature air and sapphire dielectric trimmers. They offer a highly-reliable solid dielectric and positive tuning stops.

FEATURED PRODUCTS
KNOWLES