CI-28487-000

Knowles
721-CI-28487-000
CI-28487-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,023.87 ₹2,02,387.00

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Receivers
Acoustic
5.5 kHz
128 dBA
100 Ohms
Rectangular
Wire Leads
9.47 mm
7.18 mm
4.1 mm
Brand: Knowles
Length - in: 0.373 in
Length - mm: 9.47 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: CI
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.283 in
Width - mm: 7.18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.