DFK-30059-000

Knowles
721-DFK30059000
DFK-30059-000

Mfr.:

Description:
Speakers & Transducers Dual Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Board Mount
5.3 kHz
99.7 dBA
286 Ohms
Solder Pad
5 mm
3.86 mm
2.73 mm
Brand: Knowles
Length - in: 0.197 in
Length - mm: 5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: FK
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.152 in
Width - mm: 3.86 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.