156-4218-E

Kobiconn
156-4218-E

156-4218-E

Mfr.:

Description:
RCA Phono Connectors RCA Phono Jack Red, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,021
Expected 17-07-2025

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.61 ₹89.61
₹75.34 ₹753.40
₹62.99 ₹6,802.92
₹56.99 ₹30,774.60
₹52.81 ₹57,034.80
₹48.20 ₹98,906.40

Product Attribute Attribute Value
Kobiconn
Product Category: RCA Phono Connectors
RoHS:  
Female
PCB
Nickel
Right Angle
Solder Pin
Red, White
Brass
2 x 1
Tray
Brand: Kobiconn
Current Rating: 2 A
Insulator Colour: Red, White
Product Type: RCA Phono Connectors
Factory Pack Quantity: 108
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V