161-R30161-E

161-R30161-E
161-R30161-E

Mfr.:

Description:
AC Power Entry Modules AC INLET PLUS SWITCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Inlets
Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Solder Lug
IEC-320 C-14
Bulk
Brand: Kobiconn
Housing Material: Thermoplastic (TP)
Length: 31 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 132
Subcategory: Power Entry
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KOBICONN