GDCX-PN-64

Kycon
806-GDCX-PN-64
GDCX-PN-64

Mfr.:

Description:
Modular Connectors / Ethernet Connectors M/JK PRPEND 6P4C BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 213 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92.25 ₹92.25
₹78.18 ₹781.80
₹75.01 ₹1,875.25
₹70.26 ₹7,728.60
₹63.74 ₹14,022.80
₹57.40 ₹31,570.00
₹50.22 ₹55,242.00
₹49.48 ₹1,25,184.40
₹48.17 ₹2,43,740.20

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ13, RJ14
1x1
6P4C
Unshielded
Through Hole
Vertical
Solder
1.5 A
125 VDC
- 40 C
+ 85 C
Black
Top Entry
GDCX-P
Tray
Brand: Kycon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 500 MOhms
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 110
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.