K22X-B25P-NJ

Kycon
806-K22X-B25P-NJ
K22X-B25P-NJ

Mfr.:

Description:
D-Sub Standard Connectors D25 M 318FP- GR BRKT J/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹541.38 ₹541.38
₹460.31 ₹4,603.10
₹430.49 ₹10,762.25
₹409.99 ₹20,499.50
₹390.42 ₹39,042.00
₹375.52 ₹93,880.00
₹348.49 ₹1,74,245.00
₹331.72 ₹3,31,720.00
₹311.22 ₹7,78,050.00

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
25 Position
Pin (Male)
Through Hole
Board Lock
Right Angle
2 Row
Male
Gold
Plug
3 (B)
Steel
Tin
Unfiltered
K22X
Tray
Brand: Kycon
Contact Material: Brass
Current Rating: 2 A
Insulation Material: Polybutylene Terephthalate
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 30 V
Unit Weight: 14.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.