K86X-AD-26S-R

Kycon
806-K86X-AD-26S-R
K86X-AD-26S-R

Mfr.:

Description:
D-Sub High Density Connectors .169 26P RECP V PCB ROUND RIVET J/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1008   Multiples: 42
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹212.02 ₹2,13,716.16
₹197.65 ₹4,98,078.00
₹190.46 ₹9,59,918.40

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub High Density Connectors
RoHS:  
26 Position
Female
Gold
5 A
K86X
Brand: Kycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Plating: Tin
Factory Pack Quantity: 42
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99