KUSBX-SL-CS1N14-B

Kycon
806-KUSBX-SLCS1N14-B
KUSBX-SL-CS1N14-B

Mfr.:

Description:
USB Connectors Upright USB Type C 14 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,108

Stock:
2,108
Can Dispatch Immediately
On Order:
510
Expected 27-08-2026
3,740
Expected 03-09-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹221.77 ₹221.77
₹189.16 ₹1,891.60
₹168.66 ₹4,216.50
₹154.68 ₹15,468.00
₹146.29 ₹24,869.30
₹142.57 ₹72,710.70
₹135.11 ₹1,37,812.20
₹127.66 ₹3,25,533.00
₹126.72 ₹6,46,272.00

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
Solder Pin
14 Contact
1 Port
3 A
Right Angle
Kinked Pin
Tray
Brand: Kycon
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: KUSBX
Shell Plating: Nickel
Factory Pack Quantity: 170
Subcategory: USB Connectors
Unit Weight: 2.841 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Upright Flag Style USB Type C 14-Pin Connector

Kycon Upright Flag Style USB-Type C™ 14-Pin Connector offers a 3A current rating, 40mΩ contact resistance, and 100MΩ insulation resistance. This upright USB features 14 pins, a UL94V-0 rating, and 100VAC RMS for 1 minute dielectric withstanding voltage. Kycon Upright USB Type C 14-Pin Connector is RoHS compliant and operates in the -30°C to +85°C temperature range.

KUSB USB 3.0 Connectors

Kycon KUSB USB 3.0 Connectors offer the latest technology for universal serial bus connectors, also known as SuperSpeed USB. Kycon USB 3.0 supports data transfer rates up to 10 times faster than USB 2.0, yet remain backward compatible with existing USB devices. Available in PCB mount and SMT, the KUSB series is compatible with many computer peripherals and supports hot plugging. The USB 3.0 features a 30VAC rated voltage and contact current rating of 1.8A max. Kycon KUSB USB 3.0 Connectors enhance any device that is optimized at higher speed data transfer such as high-resolution webcams, video surveillance cameras, digital video cameras, and external media such as Blu-Ray drives.