STPX-3501-3N-1

Kycon
806-STPX-3501-3N-1
STPX-3501-3N-1

Mfr.:

Description:
Phone Connectors 3.5mm 3P STEREO JACK PNL MNT NON THREADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹127.66 ₹127.66
₹108.09 ₹1,080.90
₹104.36 ₹2,609.00
₹96.91 ₹9,691.00
₹88.15 ₹22,037.50
₹79.20 ₹39,600.00
₹70.44 ₹70,440.00
₹65.97 ₹1,64,925.00
₹62.90 ₹3,14,500.00

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
3 Position
Chassis (Panel)
Not Switched
Solder Lug
Tin
Straight
STPX-3501
Bulk
Brand: Kycon
Contact Material: Copper Alloy
Housing Material: Polybutylene Terephthalate (PBT)
Mating Cycles: 5000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Unit Weight: 9.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.