CS2N9MM-5

L-Com
17-CS2N9MM-5
CS2N9MM-5

Mfr.:

Description:
D-Sub Cables CABLE DB9M/M DBL SHLD 5'

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
14 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,813.32 ₹6,813.32
₹5,340.15 ₹53,401.50
₹5,084.83 ₹1,27,120.75
₹5,027.99 ₹2,51,399.50
₹4,817.41 ₹4,81,741.00
250 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Premium Molded D-Sub Cable
DB9
9 Position
DB9
9 Position
Male / Male
26 AWG
5 ft
Gray
Shielded
Brand: L-Com
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 163.293 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premium D-Sub Cable Assemblies

L-Com Premium D-Sub Cable Assemblies offer full pin connectivity, advanced double shielding, rugged molded connectors, and user-friendly mounting hardware. These cable assemblies feature 26AWG stranded conductors, ensuring flexibility and durability for repeated movement and installation. Copper braid and aluminum Mylar foil are combined to create a double-shielded design that provides superior EMI/RFI protection. L-Com Premium D-Sub Cable Assemblies are available in multiple pin counts and formats and have a rugged, easy-grip design with 4-40 thumbscrews, allowing tool-free installation and removal.