HG2409RD-RTP

L-Com
17-HG2409RD-RTP
HG2409RD-RTP

Mfr.:

Description:
Antennas ANTRubber Duck 2.4GHz 9dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 03-04-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,041.00 ₹4,041.00
₹3,322.28 ₹33,222.80
₹3,143.50 ₹78,587.50
₹3,052.76 ₹3,05,276.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99