HMA1-NMA10

L-Com
17-HMA1-NMA10
HMA1-NMA10

Mfr.:

Description:
Antenna Accessories ANTNMO MAGMNT CHROME 10ft

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,118.92 ₹7,118.92
₹5,991.43 ₹59,914.30
₹5,576.37 ₹1,39,409.25
₹5,347.28 ₹5,34,728.00
250 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antenna Accessories
Brand: L-Com
Product Type: Antenna Accessories
Series: Passive
Factory Pack Quantity: 1
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99