PCI082SJTOW-100FT

L-Com
17-PCI082SJTOW-100FT
PCI082SJTOW-100FT

Mfr.:

Description:
AC Power Leads NEMA 5-20P to L5-20R, SJTOW 12AWG x 3C 105C 100 FT

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,890.33 ₹22,890.33
₹20,306.54 ₹2,03,065.40
₹19,578.83 ₹4,89,470.75
₹18,787.34 ₹9,39,367.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
AC Power Cord
L5-20R
NEMA 5-20P
12 AWG
100 ft
15 A
125 V
Yellow
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090