RE905U-RSP

L-Com
17-RE905U-RSP
RE905U-RSP

Mfr.:

Description:
Antennas ANTOMNI 800-900MHz 5dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,966.32 ₹5,966.32
₹5,273.99 ₹52,739.90
₹4,818.34 ₹1,20,458.50
₹4,646.89 ₹4,64,689.00
250 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Outdoor Antennas
800 MHz
900 MHz
5 dBi
1 Band
Magnetic Mount
Connector
RP-SMA Male
850 MHz
100 Series Cable
Passive
Brand: L-Com
Cable Length: 4 ft
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.