TDG1026KCS-R5E

L-Com
17-TDG1026KCS-R5E
TDG1026KCS-R5E

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CPLR RJ45 F-F CAT5E SHIELDED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,337.89 ₹2,337.89
₹2,232.59 ₹22,325.90
₹2,092.82 ₹52,320.50
₹1,993.12 ₹99,656.00
₹1,898.08 ₹1,89,808.00
₹1,778.81 ₹4,44,702.50
₹1,694.01 ₹8,47,005.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Cat 5e
Jack (Female) to Jack (Female)
RJ45
8P8C
Shielded
Cat 5e
Panel Mount
Right Angle
- 10 C
+ 70 C
Interconnect
Application: LAN
Brand: L-Com
Contact Material: Copper
Contact Plating: Gold
Flammability Rating: UL94 V-0
Number of Contacts: 8 Contact
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet & Networking Equipment

L-Com Ethernet and Networking Equipment includes various adapters, connectors, and cable assemblies across the Cat3, Cat5e, Cat6, and Cat6a categories. These products offer high speed, wide bandwidth, minimal crosstalk, and long cable lengths, making them ideal for hard-to-reach locations. L-Com Ethernet and Networking Equipment features a wide range of specifications, construction, flexibility, and connection options, making this lineup suitable for a wide range of applications.

Modular/Ethernet Connectors

L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.