TPC2644

L-Com
17-TPC2644
TPC2644

Mfr.:

Description:
Multi-Conductor Cables C5E UTP 4PR/24 SLD CMP GRY 1K

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,615.32 ₹98,076.60
₹19,289.19 ₹1,92,891.90
₹19,185.76 ₹4,79,644.00
₹18,877.34 ₹9,43,867.00
100 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: L-Com
Product Type: Multi-Conductor Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10.433 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.