TRD695SCR-R-5

L-Com
17-TRD695SCR-R-5
TRD695SCR-R-5

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45/RJ45 CAT 6 SHLD RED 5F

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,106.62 ₹3,106.62
₹2,775.83 ₹27,758.30
₹2,614.63 ₹65,365.75
₹2,489.77 ₹1,24,488.50
₹2,370.50 ₹2,37,050.00
₹2,222.34 ₹5,55,585.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
1.524 m (5 ft)
Red
26 AWG
Brand: L-Com
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 95.254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.