100090NP

LAPP
58-100090NP
100090NP

Mfr.:

Description:
Heavy Duty Power Connectors HBE 6 SMB 2 ENT SGL LVR & DUST DC, 1/2in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,935.57 ₹2,96,778.50

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Dust Cover
1/2 in NPT
Aluminum
IP65
Brand: LAPP
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.