10019852

LAPP
58-10019852
10019852

Mfr.:

Description:
Multi-Conductor Cables OLFLEX CLASSIC 110 H 5G10

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,836.58 ₹18,36,580.00

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Unshielded
5 Conductor
6 AWG
18.8 mm (0.74 in)
Gray
Polymer
Copper
300 V, 500 V
Brand: LAPP
Insulation Material: Polymer
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544499000
TARIC:
8544499190
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.