1026515

LAPP
58-1026515
1026515

Mfr.:

Description:
Hook-up Wire OLFLEX CHAIN 90 P 1G2,5

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹367.13 ₹3,67,130.00

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Green/Yellow
Thermoplastic Elastomer (TPE)
600 VAC, 1 kVAC
Copper
+ 80 C
Spool
Hook-up Wire
Brand: LAPP
Outside Diameter: 6.3 mm
Factory Pack Quantity: 1000
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544499000
TARIC:
8544499190
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.