11265200

LAPP
58-11265200
11265200

Mfr.:

Description:
Heavy Duty Power Connectors H-D 40 SCM MALE INSERT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,341.26 ₹4,341.26
₹4,056.13 ₹40,561.30
₹3,801.74 ₹95,043.50
₹3,361.93 ₹1,68,096.50
₹3,339.57 ₹3,33,957.00
₹3,153.21 ₹7,88,302.50

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Insert
10 A
40 Position + PE
Crimp
250 V
Pin (Male)
Gold
Copper Alloy
26 AWG
14 AWG
Brand: LAPP
Flammability Rating: UL94 V-0
Housing Colour: Gray
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Power Positions: 40 Position
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.