1232001

LAPP
58-1232001
1232001

Mfr.:

Description:
Hook-up Wire OLFLEX HEAT 125 SC 300/500V 1X0,5 BK

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92.62 ₹92,620.00

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Black
100 m
Polymer
300 VAC, 500 VAC
Tinned Copper
+ 125 C
Spool
Hook-up Wire
20 AWG
Brand: LAPP
Outside Diameter: 2.2 mm
Factory Pack Quantity: 1000
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544499000
TARIC:
8544499190
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.