2170010

LAPP
58-2170010
2170010

Mfr.:

Description:
Coaxial Cables Coaxial - RG-187 A/U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹545.10 ₹5,45,100.00

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Coaxial Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
75 Ohms
2.8 mm (0.11 in)
Copper
Polytetrafluoroethylene (PTFE)
Spool
Brand: LAPP
Jacket Colour: Black
Maximum Temperature: + 80 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Cable
Voltage Rating: 1.5 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.