55502656

LAPP
58-55502656
55502656

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN US PG 21 EE-K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,399.39 ₹4,79,878.00
₹2,249.37 ₹5,62,342.50

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Connector
Accessories
Connector
PG21
40 mm
Brass, Nickel Plated
Panel Mount
Brand: LAPP
Inside Diameter: 19.5 mm
IP Rating: IP54
Mounting Method: Threded
Screw/Thread Size: PG21
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.