61796650

LAPP
58-61796650
61796650

Mfr.:

Description:
Terminals TUBE CABLE LUGS KRT 10/6

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
75
Expected 03-08-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹133.25 ₹133.25
₹112.75 ₹1,127.50
₹108.09 ₹2,702.25
₹85.73 ₹8,573.00
₹84.14 ₹42,070.00
₹79.02 ₹79,020.00
₹76.50 ₹1,91,250.00
₹74.64 ₹3,73,200.00

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Terminals
Cable Lugs
Tube Cable Lug
Crimp
Not Insulated
8 AWG
Cable Mount / Free Hanging
Tin
Copper
Brand: LAPP
Length: 29 mm
Product Type: Terminals
Subcategory: Terminals
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.