61796750

LAPP
58-61796750
61796750

Mfr.:

Description:
Terminals TUBE CABLE LUGS KRT 25/8

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹383.90 ₹383.90
₹349.43 ₹3,494.30
₹330.79 ₹8,269.75
₹257.18 ₹25,718.00
₹238.54 ₹2,38,540.00
₹229.22 ₹5,73,050.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Terminals
Cable Lugs
Tube Cable Lug
Crimp
Not Insulated
4 AWG
Cable Mount / Free Hanging
Tin
Copper
Brand: LAPP
Length: 43 mm
Product Type: Terminals
Subcategory: Terminals
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.