61803160

LAPP
58-61803160
61803160

Mfr.:

Description:
Terminals TUBE CABLE LUGS KRF 50/8

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹497.58 ₹497.58
₹452.85 ₹4,528.50
₹428.63 ₹10,715.75
₹418.38 ₹20,919.00
₹324.27 ₹32,427.00
₹304.70 ₹3,04,700.00
₹293.52 ₹7,33,800.00

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Terminals
Cable Lugs
Tube Cable Lug
Crimp
Not Insulated
Cable Mount / Free Hanging
Tin
Copper
Brand: LAPP
Length: 50 mm
Product Type: Terminals
Subcategory: Terminals
Width: 21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.