61806210

LAPP
58-61806210
61806210

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN SPLIT PP UV 100/87.5X102.5 BK 10M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,17,640.20 ₹34,17,640.20
5 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Parallel Divisible Conduit
Polypropylene (PP)
87.5 mm
10 m
Black
IP43
Brand: LAPP
Conduit Size: 100
Features: High Resistance
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3917320050
TARIC:
3926909790
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.