73220156

LAPP
58-73220156
73220156

Mfr.:

Description:
Multi-Conductor Cables OLFLEX SPIRAL 540 P 7G1,5/700

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,997.87 ₹37,997.87
₹35,740.12 ₹71,480.24
₹34,948.09 ₹1,74,740.45
₹34,195.20 ₹3,41,952.00
₹33,690.16 ₹8,42,254.00

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Spiral Cable
Unshielded
7 Conductor
13.5 mm (0.531 in)
Polyurethane (PUR)
Copper
450 VAC, 750 VAC
Brand: LAPP
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544499000
TARIC:
8544499190
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.