HMSR 10-SMS

LEM
61-HMSR10-SMS
HMSR 10-SMS

Mfr.:

Description:
Board Mount Current Sensors Integrated Current Sensor HMSR-SMS series.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 818

Stock:
818 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹544.17 ₹544.17
₹490.13 ₹2,450.65
₹469.63 ₹4,696.30
₹445.40 ₹11,135.00
₹428.63 ₹21,431.50
₹413.72 ₹41,372.00
₹380.17 ₹2,05,291.80
₹362.47 ₹3,91,467.60

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
10 A
Open Loop
0.75 %
300 kHz
5 V
Digital, Analog
Brand: LEM
Height: 6.1 mm
Length: 10.32 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 2 V
Product Type: Board Mount Current Sensors
Series: HMSR
Factory Pack Quantity: 540
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Current Transducer
Width: 9.3 mm
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMSR-SMS Board Mount Integrated Current Sensors

LEM HMSR-SMS Board Mount Integrated Current Sensors are designed to provide the advantages of a current sensor IC while incorporating an isolation concept for enhanced robustness. This innovative design ensures superior performance and reliability, making the LEM HMSR-SMS sensors an excellent choice for demanding applications. By integrating advanced isolation technology, the HMSR-SMS series offers a highly durable and efficient solution for precise current measurement.