HTC 2000-S/SP4

LEM
61-HTC2000-S/SP4
HTC 2000-S/SP4

Mfr.:

Description:
Current Sensors – Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 05-06-2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,880.35 ₹22,880.35
₹18,238.12 ₹1,09,428.72
₹17,840.24 ₹2,14,082.88

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Sensors – Industrial
2 kA
Open Loop
10 us
1 %
0 Hz to 10 kHz
Brand: LEM
Height: 100 mm
Length: 120 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 15 V
Output Type: Voltage
Output Voltage: 10 V
Product Type: Industrial Current Sensors
Factory Pack Quantity: 6
Subcategory: Sensors
Supply Voltage - Max: 15.45 V
Supply Voltage - Min: 14.55 V
Type: Current Transducer
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.