CAB.M03.GLA.C72AZ

LEMO / REDEL
736-CABM03GLAC72AZ
CAB.M03.GLA.C72AZ

Mfr.:

Description:
Circular Push Pull Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,956.60 ₹2,956.60
₹2,721.79 ₹27,217.90
₹2,658.43 ₹66,460.75
₹2,614.63 ₹1,30,731.50
₹2,570.84 ₹2,57,084.00
₹2,501.88 ₹6,25,470.00
500 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Plugs
Straight Plug
Pin (Male)
3 Contact
M03
Cable Mount
Solder
IP50
Gray
2P
Brand: LEMO / REDEL
Contact Plating: Gold
Current Rating: 17 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: REDEL P Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.