CAB.M32.GLA.C52GZ

LEMO / REDEL
736-CAB.M32GLA.C52GZ
CAB.M32.GLA.C52GZ

Mfr.:

Description:
Circular Push Pull Connectors PLUG (CdB) 32CTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,204.68 ₹7,204.68
₹6,646.53 ₹66,465.30
₹6,511.42 ₹1,62,785.50
₹6,398.67 ₹3,19,933.50
₹6,221.63 ₹6,22,163.00
250 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Plugs
Straight Plug
Pin (Male)
32 Contact
M32
Cable Mount
Solder
IP50
Gray
Brand: LEMO / REDEL
Contact Plating: Gold
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 34 AWG to 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P Series Push-Pull Connectors

REDEL / LEMO P Series Push-Pull Connectors are suitable for indoor and protected environments due to the IP50/IP64 protection ratings. These connectors offer a push-pull latching system that allows quick and easy mating and unmating, and this design provides absolute security against vibration, shock, or pull on the cable. P series connectors feature light and fully sterilizable construction based on the ISO 11134 and IEC 60601-1 standards. Available in various color options, these connectors facilitate fast, accurate connector identification, reducing setup errors. REDEL / LEMO P Series Push-Pull Connectors provide exceptional performance in rigorous environments, and with a design that is both ergonomic and robust, they are capable of withstanding numerous mating and unmating cycles without degradation.