CKB.M32.GLNN

LEMO
736-CKB.M32.GLNN
CKB.M32.GLNN

Mfr.:

Description:
Circular Push Pull Connectors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,831.19 ₹9,831.19
₹9,423.32 ₹94,233.20
₹9,228.36 ₹2,30,709.00
₹9,066.65 ₹4,53,332.50
₹8,809.71 ₹8,80,971.00
250 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Connectors
Fixed Socket (Receptacle)
Socket (Female)
32 Contact
Panel Mount
Solder
IP50
Gray
Brand: LEMO
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 1.5 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 34 AWG to 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473305100