DCC.91.43H.PLC

LEMO
736-DCC.91.43H.PLC
DCC.91.43H.PLC

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTOR H.POWER 4.0MM 3M

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 02-03-2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,304.15 ₹5,304.15
₹4,916.04 ₹24,580.20
₹4,757.93 ₹47,579.30
₹4,556.68 ₹1,13,917.00

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Extraction, Removal & Insertion Tools
Extraction Tools
High Power
Brand: LEMO
For Use With: 3M.H14, 5M.G33, 5M.H34 Series
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99

M Series High-Power Connectors

LEMO M Series High-Power Connectors combine the robust, lightweight, and compact M series bodies with state-of-the-art gold-plated high power contacts. These high-power connectors come in various unipole and multipole configurations for single- and three-phase requirements. The high power configuration was developed to satisfy stringent connection requirements for the high power distribution of electronic devices/electric drive vehicles and is suited to the most demanding environmental conditions and mission-critical solutions. The LEMO M Series High-Power Connectors accommodate cables from 10mm2 (8AWG) to 50mm2 (1AWG) and handle rated currents of up to 430A.