DCE.91.072.BVC

LEMO
736-DCE91072BVC
DCE.91.072.BVC

Mfr.:

Description:
Crimpers / Crimping Tools B-SERIES MALE POSTNR 2B & 2K 0.7mm CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
9
Expected 11-03-2026
19
Expected 15-06-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,606.27 ₹13,606.27
₹12,611.74 ₹63,058.70
₹12,207.46 ₹1,22,074.60
₹11,695.37 ₹2,92,384.25
₹11,692.68 ₹5,84,634.00
100 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Crimpers / Crimping Tools
RoHS:  
REACH - SVHC:
Multi-Tools
Positioner
Positioner Male Crimp Contacts
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: For male contacts into plug
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 8.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99