FFA.00.250.CTLC29

LEMO
736-FFA00250CTLC29
FFA.00.250.CTLC29

Mfr.:

Description:
Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,121.71 ₹2,121.71
₹1,956.78 ₹19,567.80
₹1,893.42 ₹47,335.50
₹1,847.76 ₹92,388.00
₹1,817.01 ₹1,81,701.00
₹1,768.56 ₹4,42,140.00
₹1,745.26 ₹8,72,630.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Straight Plug
Socket (Female)
1 Contact
00
Cable Mount
Solder
Cable Collet
IP50
Grey
00
Brand: LEMO
Contact Plating: Gold
Current Rating: 4 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Chrome
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 00 Series
Unit Weight: 35.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.