RPG800-12AS

LITEON Power
96-RPG800-12AS
RPG800-12AS

Mfr.:

Description:
Redundancy Modules 800W 12.2V 66A CRPS Platinum

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,268.30 ₹16,268.30
₹14,399.11 ₹1,43,991.10
₹14,100.93 ₹2,82,018.60
₹13,785.98 ₹6,89,299.00
100 Quote

Product Attribute Attribute Value Select Attribute
LITEON Power
Product Category: Redundancy Modules
RoHS:  
12 VDC
2.5 A
Chassis Mount
90 VAC to 264 VAC, 164 VDC to 300 VDC
800 W
185 mm
73.5 mm
40 mm
Brand: LITEON Power
Dimensions: 185 mm x 73.5 mm x 40 mm
Isolation Voltage: 4.242 kVDC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 5 C
Packaging: Bulk
Product: Redundancy Modules
Product Type: Redundancy Modules
Factory Pack Quantity: 10
Subcategory: Redundancy Modules
Unit Weight: 815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

800W & 1300W Common Redundancy Power Supplies

LITEON Power 800W and 1300W Common Redundancy Power Supplies (CRPS) provide high-efficiency, hot-swappable power solutions for modern server and storage platforms. These compact devices are designed for dense compute and storage nodes, delivering reliable power with active current sharing and digital telemetry. The robust, industry-grade protection features ensure continuous operation in demanding datacenter environments. Supporting hot-swap insertion and seamless failover, the CRPS modules offer predictable thermal performance and comprehensive remote monitoring via PMBus. LITEON Power 800W and 1300W Common Redundancy Power Supplies feature a streamlined mechanical design that maximizes rack power density while simplifying maintenance in N+1 or N+M redundant architectures.