H11D1

LITEON
859-H11D1
H11D1

Mfr.:

Description:
Transistor Output Optocouplers Optocoulter PTR 6 Pin 300V 5KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,571

Stock:
1,571 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.07 ₹81.07
₹43.70 ₹437.00
₹39.97 ₹3,997.00
₹34.38 ₹17,877.60
₹30.56 ₹31,782.40
₹30.47 ₹77,241.45
₹27.39 ₹1,37,086.95
₹25.90 ₹2,59,259.00
₹24.88 ₹6,22,622.00

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
20 %
60 mA
1.5 V
300 V
100 mA
400 mV
5 us
5 us
6 V
250 mW
- 55 C
+ 100 C
Tube
Brand: LITEON
Current Transfer Ratio: 20 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H11D1 Schmitt Trigger Optocouplers / Photocouplers

LITEON H11D1 Schmitt Trigger Optocouplers / Photocouplers are high-performance phototransistor-based optoelectronic devices designed for applications requiring electrical isolation and signal integrity. Encased in compact 6-pin packages, the LITEON H11D1 combines the functionality of an optocoupler with a Schmitt trigger circuit. These components provide electrical isolation between circuits while also converting input signals into clean, noise-free digital outputs, thanks to the hysteresis provided by the Schmitt trigger. With a high isolation voltage of 5000VRMS, H11D1 devices are ideal for use in switch-mode power supplies (SMPS), battery chargers, telecommunication equipment, and industrial control systems, where low-voltage circuits need to be protected against high-voltage transients and electrical noise. Fast switching characteristics and stable output make these optocouplers suitable for both analog and digital applications, ensuring reliable performance in environments where signal clarity and safety are critical.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.