LSHD-5601

LITEON
859-LSHD-5601
LSHD-5601

Mfr.:

Description:
LED Displays & Accessories Green, Low Current 0.56", CARHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,734

Stock:
1,734
Can Dispatch Immediately
On Order:
2,000
Expected 20-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹121.13 ₹121.13
₹65.60 ₹656.00
₹60.57 ₹7,268.40
₹54.32 ₹28,246.40
₹50.60 ₹50,600.00
₹48.45 ₹2,42,250.00
₹47.06 ₹4,70,600.00
₹44.63 ₹11,15,750.00

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LED Displays
7 Segment
1 Digit
7.9 mm x 14.22 mm
12.4 mm x 17.1 mm x 8 mm
Green
569 nm
Common Anode
2400 ucd
20 mA
2.1 V
+ 105 C
- 35 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 40
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 7.9 mm x 14.22 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single-Digit LED Displays

LITEON single-digit LED displays feature excellent segment uniformity and low power along with high brightness and high contrast. LITEON single-digit displays provide a wide viewing angle and solid state reliability and are binned for luminous intensity. These LED displays have a light gray face and white segments.