LTC-2723B

LITEON
859-LTC-2723B
LTC-2723B

Mfr.:

Description:
LED Displays & Accessories Blue 4 Dig 0.28" Ht 466nm 3000ucd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 304   Multiples: 16
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,106.05 ₹3,36,239.20
₹1,015.66 ₹5,20,017.92
₹985.84 ₹9,93,726.72

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
7 Segment
4 Digit
4.85 mm x 7 mm
10 mm x 30.26 mm x 6.1 mm
Blue
466 nm
Common Cathode
3 mcd
20 mA
3.8 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 65 mW
Product Type: LED Displays
Factory Pack Quantity: 16
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 27.71 mm x 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3- & 4-Digit LED Displays

LITEON three-digit and four-digit LED displays feature low power, high brightness and contrast, and a wide viewing angle. LITEON three-digit and four-digit displays have 0.4" (10.0 mm) digit height, continuous uniform segments, and excellent character appearance. These LED displays feature a gray face and white segments.