LTH-1550-01

LITEON
859-LTH-1550-01
LTH-1550-01

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Photointerrupter Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,186

Stock:
3,186 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.84 ₹56.84
₹47.06 ₹470.60
₹42.30 ₹4,230.00
₹40.35 ₹20,175.00
₹38.76 ₹38,760.00
₹36.90 ₹92,250.00
₹35.22 ₹1,76,100.00
₹33.82 ₹3,38,200.00
₹33.64 ₹8,41,000.00

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Optical Switches, Reflective, Phototransistor Output
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Reflective
3.81 mm
30 V
20 mA
1.2 V
5 V
- 25 C
+ 85 C
Through Hole
Bulk
Brand: LITEON
Fall Time: 4 us
If - Forward Current: 20 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 3 us
Factory Pack Quantity: 250
Subcategory: Optical Switches
Unit Weight: 2.311 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031499000
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.