LTH-306-64

LITEON
859-LTH-306-64
LTH-306-64

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Slotted 940/PTR 1.4V Max 75mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹126.72 ₹126.72
₹88.71 ₹887.10
₹66.06 ₹6,606.00
₹56.09 ₹28,045.00
₹51.25 ₹51,250.00
₹50.60 ₹1,26,500.00
₹50.04 ₹2,50,200.00
₹49.39 ₹4,93,900.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Optical Switches, Transmissive, Phototransistor Output
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: LITEON
Packaging: Bulk
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 100
Subcategory: Optical Switches
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.