LTL-403HR

LITEON
859-LTL-403HR
LTL-403HR

Mfr.:

Description:
Single Colour LEDs Red Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,581

Stock:
2,581 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.66 ₹20.66
₹14.19 ₹141.90
₹9.97 ₹997.00
₹8.00 ₹4,000.00
₹7.28 ₹7,280.00
₹6.74 ₹13,480.00
₹5.66 ₹28,300.00
₹5.48 ₹54,800.00
₹5.21 ₹1,30,250.00

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
623 nm
Red
20 mA
2 V
100 mW
Red
2 mm x 4 mm
Rectangular
Diffused
Bulk
Brand: LITEON
Height: 7 mm
Length: 4 mm
Luminous Intensity: 3.7 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 104 deg
Width: 2 mm
Unit Weight: 208.554 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99