LTL2R3FV3KS

LITEON
859-LTL2R3FV3KS
LTL2R3FV3KS

Mfr.:

Description:
Single Colour LEDs Amber/ Water Clear 600-610nm3200mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.44 ₹1,25,280.00
₹10.06 ₹2,51,500.00

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Amber LEDs
Through Hole
T-1 3/4 (5 mm)
610 nm
Amber
20 mA
5 mm
Dome
Water Clear
Bulk
Brand: LITEON
Luminous Intensity: 3200 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lamp Signboard LEDs

LITEON Lamp Signboard LEDs are offered in a variety of packages such as 3mm, 5mm, oval, and superflux. These LEDs feature high luminous intensity output, low power consumption, and a wide viewing angle. LITEON Lamp Signboard LEDs are designed to be mounted on PC boards or panels. This makes them ideal for applications where high brightness is required such as traffic signs, indoor displays, and video displays.