LTP-305HR

859-LTP-305HR
LTP-305HR

Mfr.:

Description:
LED Displays & Accessories Hi-Eff Red

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Displays
5 x 7 Dot Matrix
0.3 in
Red
623 nm
Anode Columns, Cathode Rows
1600 ucd
20 mA
2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 36 mW
Product Type: LED Displays
Factory Pack Quantity: 25
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 2.275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.